Christmas Opening Hours and Delivery Dates here

CamdenBoss 5100-471 Project Diecast Natural 110 x 82 x 44mm 5100 Series

Order Code:

30-5610

Brand: CamdenBoss MPN: 5100-471
Qty Unit Price (Ex VAT)
10+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 22/04/2026

The CamdenBoss Project Diecast Natural (110 x 82 x 44mm) 5100 Series is robust but lightweight, and easily machined & customised.
  • Material functions as a screening layer & heat sink
  • Temperature resistance to ≥ 300° C
  • Close fitting flanged lids using self tapping screws
  • Smooth surface & edges
  • Standard unit includes: Base, lid and 4x self-tapping screws

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 110mm
Enclosure Width 82mm
Enclosure Height 44mm
Colour Silver
Finish Natural
IP Rating IP54
Series 5100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot