CamdenBoss 5100-475 Project Diecast Natural 121 x 121 x 96mm 5100 Series

Extended range
Order Code:

30-5617

Brand: CamdenBoss MPN: 5100-475
Qty Unit Price (Ex VAT)
10+ £22.74
30+ £21.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 02/07/2025

Need something more than a standard enclosure?

The CamdenBoss Project Diecast Natural (121 x 121 x 96mm) 5100 Series is robust but lightweight, and easily machined & customised.
  • Material functions as a screening layer & heat sink
  • Temperature resistance to ≥ 300° C
  • Close fitting flanged lids using self tapping screws
  • Smooth surface & edges
  • Standard unit includes: Base, lid and 4x self-tapping screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Silver
Enclosure Height 96mm
Enclosure Length 121mm
Enclosure Width 121mm
Internal Features N/A
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP rating IP54
Series 5100
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot