CamdenBoss 5100-478 Project Diecast Natural 190 x 190 x 67mm 5100 Series

Extended range
Order Code:

30-5622

Brand: CamdenBoss MPN: 5100-478
Qty Unit Price (Ex VAT)
5+ £26.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

The CamdenBoss Project Diecast Natural (190 x 190 x 67mm) 5100 Series is robust but lightweight, and easily machined & customised.
  • Material functions as a screening layer & heat sink
  • Temperature resistance to ≥ 300° C
  • Close fitting flanged lids using self tapping screws
  • Smooth surface & edges
  • Standard unit includes: Base, lid and 4x self-tapping screws

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Silver
Enclosure Height 67mm
Enclosure Length 190mm
Enclosure Width 190mm
Internal Features N/A
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP rating IP54
Series 5100
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot