CamdenBoss BEG060075 Deep Discharge Gel Battery 6V 7.5Ah

Order Code:

18-1100

Brand: CamdenBoss MPN: BEG060075
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


Sealed, deep discharge gel lead acid battery, 7.5Ah capacity, completely maintainance free. Ideal for use with electric wheelchairs, golf buggies etc.


  • Capacity: 7.5Ah
  • Contains a thixotropic gel electrolyte
  • Ideal for repeated deep discharge and recharge
  • Can be used in any orientation
  • Nominal voltage 6V
  • 4.8mm tab terminal
  • Discharge current: 275A
  • Operating temperature: -20°C to +50°C
  • Internal resistance 13mΩ
  • Dimensions: 150(L) x 34(W) x 96(H)mm
  • Weight: 1.3kg
  • FAA and IATA approved as non-hazardous
  • Manufacturers part no. BEG060075

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Reviews


Be the first to submit a review

Trustpilot