CamdenBoss BEL06/PS Battery Charger

Order Code:

18-4602

Brand: CamdenBoss MPN: BEL06/PS

Discontinued


The CamdenBoss Battery Charger comes complete with a 13A mains plug and lead and is suitable for 1 or 2 BEL060040S Sealed PJ996 lead acid batteries.


  • Separate charger capable of charging 1 or 2 batteries
  • Allows user to charge batteries up to 1000 times
  • Improved protection device
  • Self resetting fuse
  • Fitted with overcharge protection circuit
  • Polyfuse protected
  • Red and green LEDs on the charger indicate power and charge status
  • The charger is complete with 13A mains plug and lead
  • The leak-proof batteries can be used in any position
  • Low self-discharge of typically less than 3% per month at 25°C ensures long storage life

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Questions


*Question functionality currently disabled


Wednesday, August 6, 2014 Question by: Rapid Customer | Product code: 18-4602
Q. I currently use two PJ996 lead acid rechargeable batteries with a 6 v 5Ah rating would the batteries you stock be compatible ?
A. Hi Rob. Thank you for your question. This item is a PJ996 battery charger, we do list a PJ996 battery in sealed lead design (18-4605) which is rated at 6V at 4Ah.

Reviews


CamdenBoss BEL06/PS Battery Charger

Reviewed by: Michael Smith - Tuesday, March 4, 2014
Charger box is extremity smart and compact charges very well


Trustpilot