CamdenBoss BEL060013 AGM Series SLA Battery 6V 1.3Ah

Order Code:

18-1184

Brand: CamdenBoss MPN: BEL060013

Discontinued


A robust sealed non-spillable, maintenance free, valve regulated battery. This 6V 1.3Ah battery is ideal for starting, stationary, deep-cycle and high current, high power applications.


  • 6V nominal voltage
  • 4.8mm tab terminal
  • 70mΩ internal resistance
  • Dimensions 98 x 25 x 52mm
  • Weighs 0.32kg
  • Absorbent Glass Matt (AGM) separator construction
  • Low self discharge ensures long storage life
  • May be used in any position

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Reviews


Be the first to submit a review

Trustpilot