CamdenBoss BEL060045 AGM Series SLA Battery 6V 4.5Ah

Order Code:

18-1150

Brand: CamdenBoss MPN: BEL060045

Discontinued


A robust sealed non-spillable, maintenance free, valve regulated battery. This 6V 4.5Ah battery is ideal for starting, stationary, deep-cycle and high current, high power applications.


  • 6V nominal voltage
  • 4.8mm tab terminal
  • 20mΩ internal resistance
  • Dimensions 70 x 48 x 101mm
  • Weighs 0.82kg
  • Absorbent Glass Matt (AGM) separator construction
  • Low self discharge ensures long storage life
  • May be used in any position

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Reviews


Be the first to submit a review

Trustpilot