CamdenBoss BEV120120 Electric Vehicle Battery 12V 12Ah

Order Code:

18-1380

Brand: CamdenBoss MPN: BEV120120

Discontinued


A high performance sealed, non-spillable, maintenance free, valve regulated lead acid battery. This 12V 12Ah deep cycle battery has been designed to deliver maximum capacity within five cycles. Ideal for use in electric vehicles.
  • 12V nominal voltage
  • 6.3mm tab terminal
  • Current charge 2.4A
  • Dimensions 152 x 99 x 96mm
  • Weight 4.0kg
  • Absorbent Glass Matt (AGM) separator construction
  • Low self discharge ensures long storage life

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Reviews


Be the first to submit a review

Trustpilot