CamdenBoss BIM2003/13 LUG-GY/ ABS Case Grey with Lugs 132x 62x 31mm

Standard range
Order Code:

30-3730

Brand: CamdenBoss MPN: BIM2003/13 LUG-GY/
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.78
25+ £1.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

A high quality multipurpose grey ABS case with lugged lid, 132 x 62 x 31mm, from the CamdenBoss 2000 series.
  • Can be easily drilled
  • Can withstand temperatures of up to +85°C
  • Supplied with slotted adaptor bars, which allow horizontal mounting
  • Close fitting, flanged lids are secured by screws (supplied) running into base
  • CamdenBoss 2000 series

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 31mm
Enclosure Length 132mm
Enclosure Width 62mm
External Features Lugged lid
Internal Features PCB mounting
Material ABS
IP Rating IP54

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot