Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss BIM6007-BLK/PG Vario Case Black 214 x 170 x 82mm 6000 Series

Order Code:  

30-5651

 
Brand: CamdenBoss MPN: BIM6007-BLK/PG PCB Symbol, Footprint or 3D Model

Discontinued


Need something more than a standard enclosure?

The CamdenBoss Vario Case Black (214 x 170 x 82mm) 6000 Series features a grey aluminium lid mounted by four M3 screws, with a polished finish for a ease of cleaning and stylish appearance.
  • Aluminium, 1mm thick, silver anodised
  • 2 sides supplied per unit

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Enclosure Height 82mm
Enclosure Length 214mm
Enclosure Width 170mm
External Features Sloped
Internal Features PCB mounting
Material Aluminium
Finish Anodised
Flame Resistance N/A
IP Rating N/A
Series 6000
Type Instrument Cases

Reviews


Good value box. Excellent service from Rapid

Reviewed by: Dave Martel - 12 February 2014
Not much to say really. For a box of this price, it is pretty well made. Plenty of space to fit in an arduino controller and 5x 8 digit 7-segment LED displays on the top. The top plate paint scratches if you are clumsy drilling the plate, but I was clumsy. If you are careful it is fine. Delivery was super-swift.


Trustpilot