CamdenBoss Camblock Plus 10mm 45° Terminal Blocks Rising Clamp Low Profile

A range of 10mm pitch professional rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These low profile connectors are ideal for use in any installation and provide a versatile wire to board connection method.
  • Available in a choice of ways
  • 45° Mounting
  • Interlocking mechanism
  • Rating 15A 300V
  • Captive screws
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CTBP4000/2 10mm Low Profile 45 Degree Rising Clamp T/Block 2p
Camblock Plus CTBP4000/2 10mm Low Profile 45 Degree Rising Clamp T/Block 2p
Extended range
CTBP4000/2
2000+ £0.361

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Camblock Plus CTBP4000/3 10mm Low Profile 45 Degree Rising Clamp T/Block 3p
Camblock Plus CTBP4000/3 10mm Low Profile 45 Degree Rising Clamp T/Block 3p
Extended range
CTBP4000/3
1500+ £0.536

Order in multiples of 1500


Available to back orderPlease contact us for lead time
3 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Camblock Plus CTBP4000/4 10mm Low Profile 45 Degree Rising Clamp T/Block 4p
Camblock Plus CTBP4000/4 10mm Low Profile 45 Degree Rising Clamp T/Block 4p
Extended range
CTBP4000/4
1000+ £0.711

Order in multiples of 1000


Available to back orderPlease contact us for lead time
4 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Camblock Plus CTBP4000/5 10mm Low Profile 45 Degree Rising Clamp T/Block 5p
Camblock Plus CTBP4000/5 10mm Low Profile 45 Degree Rising Clamp T/Block 5p
Extended range
CTBP4000/5
750+ £0.886

Order in multiples of 750


Available to back orderPlease contact us for lead time
5 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Camblock Plus CTBP4000/6 10mm Low Profile 45 Degree Rising Clamp T/Block 6p
Camblock Plus CTBP4000/6 10mm Low Profile 45 Degree Rising Clamp T/Block 6p
Extended range
CTBP4000/6
750+ £1.07

Order in multiples of 750


Available to back orderPlease contact us for lead time
6 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Camblock Plus CTBP4000/7 10mm Low Profile 45 Degree Rising Clamp T/Block 7p
Camblock Plus CTBP4000/7 10mm Low Profile 45 Degree Rising Clamp T/Block 7p
Extended range
CTBP4000/7
500+ £1.24

Order in multiples of 500


Available to back orderPlease contact us for lead time
7 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Camblock Plus CTBP4000/8 10mm Low Profile 45 Degree Rising Clamp T/Block 8p
Camblock Plus CTBP4000/8 10mm Low Profile 45 Degree Rising Clamp T/Block 8p
Extended range
CTBP4000/8
500+ £1.43

Order in multiples of 500


Available to back orderPlease contact us for lead time
8 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Camblock Plus CTBP4000/9 10mm Low Profile 45 Degree Rising Clamp T/Block 9p
Camblock Plus CTBP4000/9 10mm Low Profile 45 Degree Rising Clamp T/Block 9p
Extended range
CTBP4000/9
500+ £1.62

Order in multiples of 500


Available to back orderPlease contact us for lead time
9 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Camblock Plus CTBP4000/10 10mm Low Profile 45 Degree Rising Clamp T/Block 10p
Camblock Plus CTBP4000/10 10mm Low Profile 45 Degree Rising Clamp T/Block 10p
Extended range
CTBP4000/10
250+ £1.80

Order in multiples of 250


Available to back orderPlease contact us for lead time
10 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Camblock Plus CTBP4000/11 10mm Low Profile 45 Degree Rising Clamp T/Block 11p
Camblock Plus CTBP4000/11 10mm Low Profile 45 Degree Rising Clamp T/Block 11p
Extended range
CTBP4000/11
250+ £1.97

Order in multiples of 250


Available to back orderPlease contact us for lead time
11 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Camblock Plus CTBP4000/12 10mm Low Profile 45 Degree Rising Clamp T/Block 12p
Camblock Plus CTBP4000/12 10mm Low Profile 45 Degree Rising Clamp T/Block 12p
Extended range
CTBP4000/12
250+ £2.16

Order in multiples of 250


Available to back orderPlease contact us for lead time
12 Green 15A 45° Through Hole 10mm 1.6mm² 28 to 14AWG Rising clamp
Order codePart numberPolesLength (mm)
20-3412CTBP4000/2215
20-3411CTBP4000/3325
20-3410CTBP4000/4435
20-3409CTBP4000/5545
20-3408CTBP4000/6655
20-3407CTBP4000/7765
20-3406CTBP4000/8875
20-3405CTBP4000/9985
20-3415CTBP4000/101095
20-3414CTBP4000/1111105
20-3413CTBP4000/1212115

Rating15A 300V
Withstand voltage1600V AC / 1 min
Pin/terminalTinned, nickel plated brass
Rising clampZinc plated steel
Screw/torqueM3 Zinc plated steel / 0.4Nm
Cable size0.32 to 1.6mm² (28 to 14 AWG)
PCB Hole size1.6mm
MouldingPA to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot