CamdenBoss Camblock Plus 10mm 90° Terminal Blocks Standard Prof. Wire Protector

A range of 10mm pitch <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These standard profile connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include wire protector terminals and guided pin alignment.
  • Available in a choice of ways
  • 90° Mounting
  • Interlocking mechanism
  • 3 to 6 pole solid block end stackable
  • Rating 16A 250V
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminals
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CTBP2050/2 10mm 90 Degree Wire Protector Terminal Block 2p
Camblock Plus CTBP2050/2 10mm 90 Degree Wire Protector Terminal Block 2p
Extended range
CTBP2050/2
2000+ £0.237

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Camblock Plus CTBP2050/3 10mm 90 Degree Wire Protector Terminal Block 3p
Camblock Plus CTBP2050/3 10mm 90 Degree Wire Protector Terminal Block 3p
Extended range
CTBP2050/3
1500+ £0.361

Order in multiples of 1500


Available to back orderPlease contact us for lead time
3 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Camblock Plus CTBP2050/4 10mm 90 Degree Wire Protector Terminal Block 4p
Camblock Plus CTBP2050/4 10mm 90 Degree Wire Protector Terminal Block 4p
Extended range
CTBP2050/4
1000+ £0.495

Order in multiples of 1000


Available to back orderPlease contact us for lead time
4 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Camblock Plus CTBP2050/5 10mm 90 Degree Wire Protector Terminal Block 5p
Camblock Plus CTBP2050/5 10mm 90 Degree Wire Protector Terminal Block 5p
Extended range
CTBP2050/5
750+ £0.608

Order in multiples of 750


Available to back orderPlease contact us for lead time
5 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Camblock Plus CTBP2050/6 10mm 90 Degree Wire Protector Terminal Block 6p
Camblock Plus CTBP2050/6 10mm 90 Degree Wire Protector Terminal Block 6p
Extended range
CTBP2050/6
750+ £0.721

Order in multiples of 750


Available to back orderPlease contact us for lead time
6 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Camblock Plus CTBP2050/7 10mm 90 Degree Wire Protector Terminal Block 7p
Camblock Plus CTBP2050/7 10mm 90 Degree Wire Protector Terminal Block 7p
Extended range
CTBP2050/7
500+ £0.845

Order in multiples of 500


Available to back orderPlease contact us for lead time
7 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Camblock Plus CTBP2050/8 10mm 90 Degree Wire Protector Terminal Block 8p
Camblock Plus CTBP2050/8 10mm 90 Degree Wire Protector Terminal Block 8p
Extended range
CTBP2050/8
500+ £0.958

Order in multiples of 500


Available to back orderPlease contact us for lead time
8 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Camblock Plus CTBP2050/9 10mm 90 Degree Wire Protector Terminal Block 9p
Camblock Plus CTBP2050/9 10mm 90 Degree Wire Protector Terminal Block 9p
Extended range
CTBP2050/9
500+ £1.09

Order in multiples of 500


Available to back orderPlease contact us for lead time
9 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Camblock Plus CTBP2050/10 10mm 90 Degree Wire Protector Terminal Block 10p
Camblock Plus CTBP2050/10 10mm 90 Degree Wire Protector Terminal Block 10p
Extended range
CTBP2050/10
250+ £1.22

Order in multiples of 250


Available to back orderPlease contact us for lead time
10 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Camblock Plus CTBP2050/11 10mm 90 Degree Wire Protector Terminal Block 11p
Camblock Plus CTBP2050/11 10mm 90 Degree Wire Protector Terminal Block 11p
Extended range
CTBP2050/11
250+ £1.35

Order in multiples of 250


Available to back orderPlease contact us for lead time
11 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Camblock Plus CTBP2050/12 10mm 90 Degree Wire Protector Terminal Block 12p
Camblock Plus CTBP2050/12 10mm 90 Degree Wire Protector Terminal Block 12p
Extended range
CTBP2050/12
250+ £1.46

Order in multiples of 250


Available to back orderPlease contact us for lead time
12 Green 16A Horizontal Through Hole 10mm 2mm² 22 to 14AWG Screw, Wire Protector
Order codePart numberPolesLength (mm)
20-3452CTBP2050/2215
20-3451CTBP2050/3325
20-3450CTBP2050/4435
20-3449CTBP2050/5545
20-3448CTBP2050/6655
20-3447CTBP2050/7765
20-3446CTBP2050/8875
20-3445CTBP2050/9985
20-3455CTBP2050/101095
20-3454CTBP2050/1111105
20-3453CTBP2050/1212115

Rating16A 250V
Withstand voltage1500V AC / 1 min
PinsTinned, nickel plated brass
Wire protectorTin plated phosphor bronze
Screw/torqueM3 Zinc plated steel / 0.5Nm
Cable size0.33 to 2mm² (22 to 14 AWG)
PCB Hole size1.2mm
MouldingPA to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot