CamdenBoss Camblock Plus 2.5mm Pluggable Terminal Blocks Screwless Male Vertical

<p>A range of pluggable male 2.5mm pitch professional rising clamp <b>terminal blocks</b> designed for use on PCBs.</p> <p>These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.</p>
  • Available in a choice of ways
  • Pluggable male terminal blocks
  • Rating 5A 250V
  • Solid block
  • Polarised mouldings
Order codePart numberPolesLength (mm)
20-3039CTBP93VC/226.9
20-3038CTBP93VC/339.4
20-3250CTBP93VC/4411.9
20-3249CTBP93VC/5514.4
20-3248CTBP93VC/6616.9
20-3247CTBP93VC/7719.4
20-3246CTBP93VC/8821.9
20-3245CTBP93VC/9924.4
20-3253CTBP93VC/101026.9
20-3252CTBP93VC/111129.4
20-3251CTBP93VC/121231.9

Rating (UL)4A 150V
Rating (IEC)5A 250V
Withstand voltage1250V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactNickel plated bronze
SpringStainless steel
Cable size0.12 to 0.5mm² (26 to 20AWG)
PCB Hole size 1.4mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C

Trustpilot