CamdenBoss Camblock Plus 3.5mm 45° Screwless PCB Terminal Blocks Pin Setting A

A range of 3.5mm 45°<b>screwless terminal blocks</b> designed for use on PCBs.<br/><br/> These connectors feature kinked pins for better solder retention and the offset pinout that allows greater voltage clearance.<br/><br/> The connectors are ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
  • Available in a choice of ways
  • Pin setting position A
  • Cable entry 45°
  • Rating 10A 300V
  • Just push in wire for secure connection
  • Interlocking modules
  • Easily breakable to desired number of poles
  • Guided pin alignment
Order codePart numberPolesLength (mm)
20-3737CSTBP45VDA/228.6
20-3736CSTBP45VDA/3312.1
20-3735CSTBP45VDA/4415.6
20-3734CSTBP45VDA/5519.1
20-3733CSTBP45VDA/6622.6
20-3732CSTBP45VDA/7726.1
20-3731CSTBP45VDA/8829.6
20-3730CSTBP45VDA/9933.1
20-3740CSTBP45VDA/101036.6
20-3739CSTBP45VDA/111140.1
20-3738CSTBP45VDA/121243.6

Rating10A 300V
Insulation withstand voltage2000V AC / 1 min
Insulation resistance500MΩ @ 500V DC
Pin/contactTin plated phosphor bronze
Cable size0.08 to 1.3mm² (28 to 16 AWG)
PCB Hole size1.2mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C

Trustpilot