CamdenBoss Camblock Plus 3.81mm Screwless PCB Terminal Blocks

A range of 3.81mm <b>screwless terminal blocks</b> designed for use on PCBs.<br/><br/> The connectors are ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
  • Available in a choice of ways
  • Rating 10A 300V
  • Just push in wire for secure connection
  • Interlocking modules
  • Easily breakable to desired number of poles
  • Guided pin alignment
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CSTBP381/2 3.81mm Screwless Terminal Block 2p
Camblock Plus CSTBP381/2 3.81mm Screwless Terminal Block 2p
Extended range
CSTBP381/2
2000+ £0.260

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Camblock Plus CSTBP381/3 3.81mm Screwless Terminal Block 3p
Camblock Plus CSTBP381/3 3.81mm Screwless Terminal Block 3p
Standard range
CSTBP381/3
1+ £0.173

32 in stock, despatched same dayContact us for additional stock
3 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Camblock Plus CSTBP381/4 3.81mm Screwless Terminal Block 4p
Camblock Plus CSTBP381/4 3.81mm Screwless Terminal Block 4p
Extended range
CSTBP381/4
2000+ £0.577

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
4 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Camblock Plus CSTBP381/5 3.81mm Screwless Terminal Block 5p
Camblock Plus CSTBP381/5 3.81mm Screwless Terminal Block 5p
Standard range
CSTBP381/5
2000+ £0.721

Order in multiples of 2000


209 available to back orderBack-order availability date - 15/02/2025
5 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Camblock Plus CSTBP381/6 3.81mm Screwless Terminal Block 6p
Camblock Plus CSTBP381/6 3.81mm Screwless Terminal Block 6p
Standard range
CSTBP381/6
2000+ £0.876

Order in multiples of 2000


197 available to back orderBack-order availability date - 15/02/2025
6 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Camblock Plus CSTBP381/7 3.81mm Screwless Terminal Block 7p
Camblock Plus CSTBP381/7 3.81mm Screwless Terminal Block 7p
Extended range
CSTBP381/7
2000+ £1.00

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
7 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Camblock Plus CSTBP381/8 3.81mm Screwless Terminal Block 8p
Camblock Plus CSTBP381/8 3.81mm Screwless Terminal Block 8p
Extended range
CSTBP381/8
2000+ £1.16

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
8 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Camblock Plus CSTBP381/9 3.81mm Screwless Terminal Block 9p
Camblock Plus CSTBP381/9 3.81mm Screwless Terminal Block 9p
Extended range
CSTBP381/9
2000+ £1.30

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
9 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Camblock Plus CSTBP381/10 3.81mm Screwless Terminal Block 10p
Camblock Plus CSTBP381/10 3.81mm Screwless Terminal Block 10p
Extended range
CSTBP381/10
2000+ £1.42

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
10 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Camblock Plus CSTBP381/11 3.81mm Screwless Terminal Block 11p
Camblock Plus CSTBP381/11 3.81mm Screwless Terminal Block 11p
Extended range
CSTBP381/11
2000+ £1.55

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
11 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Camblock Plus CSTBP381/12 3.81mm Screwless Terminal Block 12p
Camblock Plus CSTBP381/12 3.81mm Screwless Terminal Block 12p
Extended range
CSTBP381/12
2000+ £1.69

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
12 Green 10A Through Hole 3.81mm 2.5mm² 20 to 14AWG Screwless
Order codePart numberPolesLength (mm)
20-3104CSTBP381/229.2
20-3103CSTBP381/3313.0
20-3746CSTBP381/4416.8
20-3745CSTBP381/5520.7
20-3744CSTBP381/6624.5
20-3743CSTBP381/7728.3
20-3742CSTBP381/8832.1
20-3741CSTBP381/9935.9
20-3749CSTBP381/101039.7
20-3748CSTBP381/111143.5
20-3747CSTBP381/121247.3

Rating10A 300V
Insulation withstand voltage2000V AC / 1 min
Insulation resistance500MΩ @ 500V DC
Pin/contactTin plated brass
Cable size0.50 to 2.5mm² (20 to 14 AWG)
PCB Hole size1.2mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +115°C


Trustpilot