Christmas Opening Hours and Delivery Dates here

CamdenBoss Camblock Plus 3.81mm Terminal Blocks Low Profile Rising Clamp

CamdenBoss Brand: CamdenBoss
A range of 3.81mm pitch professional vertical rising clamp terminal blocks designed for use on PCBs.

These low profile connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • Available in a choice of ways
  • 8.5mm Low profile
  • 2 and 3 pole interlocking
  • 4 to 12 pole solid block
  • Rating 15A 300V
  • Double interlocking modules
  • Guided pin alignment
  • Captive screws
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Current Rating Colour Wire Gauge
Camblock Plus CTBP0308/2 3.81mm Low Profile Rising Clamp Terminal Block 2p
Camblock Plus CTBP0308/2 3.81mm Low Profile Rising Clamp Terminal Block 2p
Standard range
Order code: 20-3067
MPN: CTBP0308/2

174 in stock, despatched same dayFurther 2,150 despatched in 5 working days
1+ £0.527
25+ £0.460
100+ £0.412
Price per unit Ex VAT
2 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Camblock Plus CTBP0308/3 3.81mm Low Profile Rising Clamp Terminal Block 3p
Camblock Plus CTBP0308/3 3.81mm Low Profile Rising Clamp Terminal Block 3p
Standard range
Order code: 20-3066
MPN: CTBP0308/3

23 in stock, despatched same dayFurther 873 despatched in 5 working days
1+ £0.572
25+ £0.504
100+ £0.455
Price per unit Ex VAT
3 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Camblock Plus CTBP0308/4 3.81mm Low Profile Rising Clamp Terminal Block 4p
Camblock Plus CTBP0308/4 3.81mm Low Profile Rising Clamp Terminal Block 4p
Standard range
Order code: 20-3551
MPN: CTBP0308/4

78 in stock, despatched same dayFurther 450 despatched in 5 working days
1+ £0.886
Price per unit Ex VAT
4 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Camblock Plus CTBP0308/5 3.81mm Low Profile Rising Clamp Terminal Block 5p
Camblock Plus CTBP0308/5 3.81mm Low Profile Rising Clamp Terminal Block 5p
Standard range
Order code: 20-3550
MPN: CTBP0308/5

Order in multiples of 100


665 in stock, despatched in 5 working days
100+ £0.721
Price per unit Ex VAT
5 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Camblock Plus CTBP0308/6 3.81mm Low Profile Rising Clamp Terminal Block 6p
Camblock Plus CTBP0308/6 3.81mm Low Profile Rising Clamp Terminal Block 6p
Standard range
Order code: 20-3549
MPN: CTBP0308/6

Order in multiples of 100


753 in stock, despatched in 5 working days
100+ £0.711
Price per unit Ex VAT
6 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Camblock Plus CTBP0308/7 3.81mm Low Profile Rising Clamp Terminal Block 7p
Camblock Plus CTBP0308/7 3.81mm Low Profile Rising Clamp Terminal Block 7p
Extended range
Order code: 20-3548
MPN: CTBP0308/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.824
Price per unit Ex VAT
7 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Camblock Plus CTBP0308/8 3.81mm Low Profile Rising Clamp Terminal Block 8p
Camblock Plus CTBP0308/8 3.81mm Low Profile Rising Clamp Terminal Block 8p
Standard range
Order code: 20-3547
MPN: CTBP0308/8

Order in multiples of 100


100 in stock, despatched in 5 working days
100+ £1.15
Price per unit Ex VAT
8 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Camblock Plus CTBP0308/9 3.81mm Low Profile Rising Clamp Terminal Block 9p
Camblock Plus CTBP0308/9 3.81mm Low Profile Rising Clamp Terminal Block 9p
Extended range
Order code: 20-3546
MPN: CTBP0308/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.07
Price per unit Ex VAT
9 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Camblock Plus CTBP0308/10 3.81mm Low Profile Rising Clamp Terminal Block 10p
Camblock Plus CTBP0308/10 3.81mm Low Profile Rising Clamp Terminal Block 10p
Extended range
Order code: 20-3554
MPN: CTBP0308/10

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.18
Price per unit Ex VAT
10 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Camblock Plus CTBP0308/11 3.81mm Low Profile Rising Clamp Terminal Block 11p
Camblock Plus CTBP0308/11 3.81mm Low Profile Rising Clamp Terminal Block 11p
Extended range
Order code: 20-3553
MPN: CTBP0308/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.30
Price per unit Ex VAT
11 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Camblock Plus CTBP0308/12 3.81mm Low Profile Rising Clamp Terminal Block 12p
Camblock Plus CTBP0308/12 3.81mm Low Profile Rising Clamp Terminal Block 12p
Extended range
Order code: 20-3552
MPN: CTBP0308/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.42
Price per unit Ex VAT
12 3.81mm Through Hole Vertical 28 to 16AWG Rising clamp 15A Green 1.6mm²
Order codePart numberPolesLength (mm)
20-3067CTBP0308/227.62
20-3066CTBP0308/3311.4
20-3551CTBP0308/4415.2
20-3550CTBP0308/5519.1
20-3549CTBP0308/6622.9
20-3548CTBP0308/7726.7
20-3547CTBP0308/8830.5
20-3546CTBP0308/9934.3
20-3554CTBP0308/101038.1
20-3553CTBP0308/111141.9
20-3552CTBP0308/121245.7

Rating15A 300V
Impulse withstand voltage2.0kV / 1 min
Pin/terminalTinned, nickel plated brass
Rising clampTinned, nickel plated brass
Screw/torqueM2 Zinc plated steel / 0.2Nm
Cable size0.32 to 1.6mm² (28 to 16 AWG)
PCB Hole size1.3mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot