CamdenBoss Camblock Plus 5.08mm 90° Terminal Blocks Rising Clamp Standard Prof.

CamdenBoss Brand: CamdenBoss
A range of 5.08mm pitch professional rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These 90° mounted standard profile connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.
  • Available in a choice of ways
  • Rating 16A 300V
  • Two or three pole double interlocking modules
  • Guided pin alignment
  • Captive screws
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CTBP0158/2 5.08mm 90 Degree Rising Clamp Terminal Block 2p
Camblock Plus CTBP0158/2 5.08mm 90 Degree Rising Clamp Terminal Block 2p
Standard range
Order code: 20-3073
MPN: CTBP0158/2

103 in stock, despatched same dayContact us for additional stock
1+ £0.451
25+ £0.392
100+ £0.346
2 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0158/3 5.08mm 90 Degree Rising Clamp Terminal Block 3p
Camblock Plus CTBP0158/3 5.08mm 90 Degree Rising Clamp Terminal Block 3p
Extended range
Order code: 20-3072
MPN: CTBP0158/3

Order in multiples of 1500


Available to back orderPlease contact us for lead time
1500+ £0.370
3 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0158/4 5.08mm 90 Degree Rising Clamp Terminal Block 4p
Camblock Plus CTBP0158/4 5.08mm 90 Degree Rising Clamp Terminal Block 4p
Extended range
Order code: 20-3578
MPN: CTBP0158/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.515
4 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0158/5 5.08mm 90 Degree Rising Clamp Terminal Block 5p
Camblock Plus CTBP0158/5 5.08mm 90 Degree Rising Clamp Terminal Block 5p
Extended range
Order code: 20-3577
MPN: CTBP0158/5

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.649
5 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0158/6 5.08mm 90 Degree Rising Clamp Terminal Block 6p
Camblock Plus CTBP0158/6 5.08mm 90 Degree Rising Clamp Terminal Block 6p
Standard range
Order code: 20-3576
MPN: CTBP0158/6

85 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £0.783
6 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0158/7 5.08mm 90 Degree Rising Clamp Terminal Block 7p
Camblock Plus CTBP0158/7 5.08mm 90 Degree Rising Clamp Terminal Block 7p
Extended range
Order code: 20-3575
MPN: CTBP0158/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.907
7 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0158/8 5.08mm 90 Degree Rising Clamp Terminal Block 8p
Camblock Plus CTBP0158/8 5.08mm 90 Degree Rising Clamp Terminal Block 8p
Extended range
Order code: 20-3574
MPN: CTBP0158/8

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.05
8 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0158/9 5.08mm 90 Degree Rising Clamp Terminal Block 9p
Camblock Plus CTBP0158/9 5.08mm 90 Degree Rising Clamp Terminal Block 9p
Extended range
Order code: 20-3573
MPN: CTBP0158/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.16
9 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0158/10 5.08mm 90 Degree Rising Clamp Terminal Block 10p
Camblock Plus CTBP0158/10 5.08mm 90 Degree Rising Clamp Terminal Block 10p
Extended range
Order code: 20-3581
MPN: CTBP0158/10

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.31
10 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0158/11 5.08mm 90 Degree Rising Clamp Terminal Block 11p
Camblock Plus CTBP0158/11 5.08mm 90 Degree Rising Clamp Terminal Block 11p
Extended range
Order code: 20-3580
MPN: CTBP0158/11

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.45
11 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0158/12 5.08mm 90 Degree Rising Clamp Terminal Block 12p
Camblock Plus CTBP0158/12 5.08mm 90 Degree Rising Clamp Terminal Block 12p
Extended range
Order code: 20-3579
MPN: CTBP0158/12

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.56
12 Green 16A Horizontal Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Order codePart numberPolesLength (mm)
20-3073CTBP0158/2210.16
20-3072CTBP0158/3315.24
20-3578CTBP0158/4420.32
20-3577CTBP0158/5525.40
20-3576CTBP0158/6630.48
20-3575CTBP0158/7735.56
20-3574CTBP0158/8840.64
20-3573CTBP0158/9945.72
20-3581CTBP0158/101050.80
20-3580CTBP0158/111155.88
20-3579CTBP0158/121260.96

Rating16A 300V
Insulation resistance500MΩ @ 500V
Withstand voltage1600V AC / 1 min
Contact resistance20mΩ
Pin/terminalTin plated brass
Rising clampNickel plated brass
Screw/torqueM2.5 Zinc plated steel / 0.4Nm
Cable size0.3 to 3.31mm² (22 to 12 AWG)
PCB Hole size1.5mm
MouldingPA to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot