CamdenBoss Camblock Plus 5.08mm Pluggable Term. Blocks PCB Mount Horiz. Female

CamdenBoss Brand: CamdenBoss
<p>A range of pluggable female horizontal 5.08mm pitch professional rising clamp <b>terminal blocks</b> designed for mounting on PCBs.</p> <p>These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.</p>
  • Available in a choice of ways
  • Rating 15A 300V
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings
Order codePart numberPolesLength (mm)
20-3031CTBP97HJ/2212.2
20-3029CTBP97HJ/3317.2
20-3212CTBP97HJ/4422.3
20-3210CTBP97HJ/5527.4
20-3208CTBP97HJ/6632.5
20-3206CTBP97HJ/7737.6
20-3204CTBP97HJ/8842.6
20-3202CTBP97HJ/9947.7
20-3218CTBP97HJ/101052.8
20-3216CTBP97HJ/111157.9
20-3214CTBP97HJ/121263.0

Rating (UL)15A 300V
Withstand voltage2000V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM3 Zinc plated steel 0.5Nm
Cable size0.32 to 1.6mm² (28 to 14AWG)
PCB Hole size 1.4mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Camblock Plus CTBP97HJ/2 5.08mm Pluggable PCB Mount Female Horiz T/Block 2p
Camblock Plus CTBP97HJ/2 5.08mm Pluggable PCB Mount Female Horiz T/Block 2p
Standard range
Order code: 20-3031
MPN: CTBP97HJ/2

75 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £0.266
25+ £0.233
100+ £0.209
2 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw
Camblock Plus CTBP97HJ/3 5.08mm Pluggable PCB Mount Female Horiz T/Block 3p
Camblock Plus CTBP97HJ/3 5.08mm Pluggable PCB Mount Female Horiz T/Block 3p
Extended range
Order code: 20-3029
MPN: CTBP97HJ/3

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.420
3 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw
Camblock Plus CTBP97HJ/4 5.08mm Pluggable PCB Mount Female Horiz T/Block 4p
Camblock Plus CTBP97HJ/4 5.08mm Pluggable PCB Mount Female Horiz T/Block 4p
Extended range
Order code: 20-3212
MPN: CTBP97HJ/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.841
4 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw
Camblock Plus CTBP97HJ/5 5.08mm Pluggable PCB Mount Female Horiz T/Block 5p
Camblock Plus CTBP97HJ/5 5.08mm Pluggable PCB Mount Female Horiz T/Block 5p
Extended range
Order code: 20-3210
MPN: CTBP97HJ/5

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.01
5 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw
Camblock Plus CTBP97HJ/6 5.08mm Pluggable PCB Mount Female Horiz T/Block 6p
Camblock Plus CTBP97HJ/6 5.08mm Pluggable PCB Mount Female Horiz T/Block 6p
Extended range
Order code: 20-3208
MPN: CTBP97HJ/6

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.14
6 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw
Camblock Plus CTBP97HJ/7 5.08mm Pluggable PCB Mount Female Horiz T/Block 7p
Camblock Plus CTBP97HJ/7 5.08mm Pluggable PCB Mount Female Horiz T/Block 7p
Extended range
Order code: 20-3206
MPN: CTBP97HJ/7

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £1.45
7 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw
Camblock Plus CTBP97HJ/8 5.08mm Pluggable PCB Mount Female Horiz T/Block 8p
Camblock Plus CTBP97HJ/8 5.08mm Pluggable PCB Mount Female Horiz T/Block 8p
Extended range
Order code: 20-3204
MPN: CTBP97HJ/8

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.37
8 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw
Camblock Plus CTBP97HJ/9 5.08mm Pluggable PCB Mount Female Horiz T/Block 9p
Camblock Plus CTBP97HJ/9 5.08mm Pluggable PCB Mount Female Horiz T/Block 9p
Extended range
Order code: 20-3202
MPN: CTBP97HJ/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.46
9 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw
Camblock Plus CTBP97HJ/10 5.08mm Pluggable PCB Mount Female Horiz T/Block 10p
Camblock Plus CTBP97HJ/10 5.08mm Pluggable PCB Mount Female Horiz T/Block 10p
Extended range
Order code: 20-3218
MPN: CTBP97HJ/10

Order in multiples of 300


Available to back orderPlease contact us for lead time
300+ £1.67
10 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw
Camblock Plus CTBP97HJ/11 5.08mm Pluggable PCB Mount Female Horiz T/Block 11p
Camblock Plus CTBP97HJ/11 5.08mm Pluggable PCB Mount Female Horiz T/Block 11p
Extended range
Order code: 20-3216
MPN: CTBP97HJ/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.78
11 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw
Camblock Plus CTBP97HJ/12 5.08mm Pluggable PCB Mount Female Horiz T/Block 12p
Camblock Plus CTBP97HJ/12 5.08mm Pluggable PCB Mount Female Horiz T/Block 12p
Extended range
Order code: 20-3214
MPN: CTBP97HJ/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £2.50
12 15A 5.08mm 28 to 14AWG Horizontal PCB CTBP97HJ Pluggable screw


Trustpilot