CamdenBoss Camblock Plus 5mm Screwless PCB Terminal Blocks

A range of 5mm <b>screwless terminal blocks</b> designed for use on PCBs.<br/><br/> The connectors are ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
  • Available in a choice of ways
  • Rating 10A 300V
  • Just push in wire for secure connection
  • Interlocking modules
  • Easily breakable to desired number of poles
  • Guided pin alignment
Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Direction No. of Ways Wire Gauge (AWG) Colour Current Rating Mounting Type Pitch Wire Gauge Wire Termination
Camblock Plus CSTBP500/2 5mm Screwless Terminal Block 2p
Camblock Plus CSTBP500/2 5mm Screwless Terminal Block 2p
Extended range
CSTBP500/2
2000+ £0.320

Order in multiples of 2000


1,599 available to back orderBack-order availability date - 08/03/2025
2 28-16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Camblock Plus CSTBP500/3 5mm Screwless Terminal Block 3p
Camblock Plus CSTBP500/3 5mm Screwless Terminal Block 3p
Extended range
CSTBP500/3
2000+ £0.480

Order in multiples of 2000


153 available to back orderBack-order availability date - 08/03/2025
3 28-16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Camblock Plus CSTBP500/4 5mm Screwless Terminal Block 4p
Camblock Plus CSTBP500/4 5mm Screwless Terminal Block 4p
Extended range
CSTBP500/4
2000+ £0.660

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
Horizontal 4 28 to 16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Camblock Plus CSTBP500/5 5mm Screwless Terminal Block 5p
Camblock Plus CSTBP500/5 5mm Screwless Terminal Block 5p
Extended range
CSTBP500/5
2000+ £0.835

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
Horizontal 5 28 to 16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Camblock Plus CSTBP500/6 5mm Screwless Terminal Block 6p
Camblock Plus CSTBP500/6 5mm Screwless Terminal Block 6p
Extended range
CSTBP500/6
2000+ £1.00

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
Horizontal 6 28 to 16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Camblock Plus CSTBP500/7 5mm Screwless Terminal Block 7p
Camblock Plus CSTBP500/7 5mm Screwless Terminal Block 7p
Extended range
CSTBP500/7
2000+ £1.17

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
Horizontal 7 28 to 16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Camblock Plus CSTBP500/8 5mm Screwless Terminal Block 8p
Camblock Plus CSTBP500/8 5mm Screwless Terminal Block 8p
Extended range
CSTBP500/8
2000+ £1.34

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
Horizontal 8 28 to 16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Camblock Plus CSTBP500/9 5mm Screwless Terminal Block 9p
Camblock Plus CSTBP500/9 5mm Screwless Terminal Block 9p
Extended range
CSTBP500/9
2000+ £1.51

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
Horizontal 9 28 to 16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Camblock Plus CSTBP500/10 5mm Screwless Terminal Block 10p
Camblock Plus CSTBP500/10 5mm Screwless Terminal Block 10p
Extended range
CSTBP500/10
2000+ £1.68

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
Horizontal 10 28 to 16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Camblock Plus CSTBP500/11 5mm Screwless Terminal Block 11p
Camblock Plus CSTBP500/11 5mm Screwless Terminal Block 11p
Extended range
CSTBP500/11
2000+ £1.85

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
Horizontal 11 28 to 16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Camblock Plus CSTBP500/12 5mm Screwless Terminal Block 12p
Camblock Plus CSTBP500/12 5mm Screwless Terminal Block 12p
Extended range
CSTBP500/12
2000+ £2.44

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
Horizontal 12 28 to 16AWG Green 10A Through Hole 5mm 1.5mm² Screwless
Order codePart numberPolesLength (mm)
20-3100CSTBP500/2211.6
20-3099CSTBP500/3316.6
20-3717CSTBP500/4421.6
20-3716CSTBP500/5526.6
20-3715CSTBP500/6631.6
20-3714CSTBP500/7736.6
20-3713CSTBP500/8841.6
20-3712CSTBP500/9946.6
20-3720CSTBP500/101051.6
20-3719CSTBP500/111156.6
20-3718CSTBP500/121261.6

Rating10A 300V
Insulation withstand voltage2000V AC / 1 min
Insulation resistance500MΩ @ 500V DC
Pin/contactTin plated phosphor bronze
Cable size0.08 to 1.5mm² (28 to 16 AWG)
PCB Hole size1.2mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +115°C


Trustpilot