CamdenBoss Camblock Plus 5mm Terminal Blocks High Power Rising Clamp

A range of 5mm pitch high power professional vertical rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • Available in a choice of ways
  • High power
  • 2 and 3 pole double interlocking
  • 4 to 12 pole solid block and end stackable
  • Rating 20A 300V (UL) / 24A 250V (VDE)
  • Guided pin alignment
  • Captive screws
Order codePart numberPolesLength (mm)
20-3063CTBP0700/2210
20-3062CTBP0700/3315
20-3511CTBP0700/4420
20-3510CTBP0700/5525
20-3509CTBP0700/6630
20-3508CTBP0700/7735
20-3507CTBP0700/8840
20-3506CTBP0700/9945
20-3514CTBP0700/101050
20-3513CTBP0700/111155
20-3512CTBP0700/121260

Rating (UL)20A 300V
Rating (VDE)24A 250V
Impulse withstand voltage2kV / 1 min
Pin/terminalTinned, nickel plated brass
Rising clampTinned, nickel plated brass
Screw/torqueM3 Zinc plated steel / 0.5Nm
Cable size0.13 to 3.31mm² (26 to 12 AWG)
PCB Hole size1.5mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C

Trustpilot