CamdenBoss Camblock Plus 5mm Terminal Blocks Vertical Male Rising Clamp

A range of 5mm pitch, pluggable, professional rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These vertical male plug connectors are ideal for use in any installation and provide a versatile wire to board connection method.
  • Available in a choice of ways
  • Rating 20A 450V
  • Solid block
  • Screw flanges
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals
Order codePart numberPolesLength (mm)
20-3311CTBP9300/2FL220
20-3310CTBP9300/3FL325
20-3309CTBP9300/4FL430
20-3308CTBP9300/5FL535
20-3307CTBP9300/6FL640
20-3306CTBP9300/7FL745
20-3305CTBP9300/8FL850
20-3304CTBP9300/9FL955
20-3314CTBP9300/10FL1060
20-3313CTBP9300/11FL1165
20-3312CTBP9300/12FL1240

Rating (UL)15A 300V
Rating (VDE/IMQ)20A 450V
Dielectric strength500V
Withstand voltage2kV AC / 1 min
Pin/terminalTinned, nickel plated copper alloy
Rising clampTinned, nickel plated copper alloy
Screw/torqueM3 Zinc plated steel / 0.5Nm
Cable size0.8 to 2mm² (28 to 14 AWG)
PCB Hole size1.7mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C

Trustpilot