CamdenBoss Camblock Plus 7.5mm Terminal Blocks High Power Rising Clamp

A range of 7.5mm pitch high power professional vertical rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • Available in a choice of ways
  • High power
  • 2 and 3 pole double interlocking
  • 4 to 12 pole pre-assembled
  • Rating 20A 300V (UL) / 24A 250V (VDE)
  • Guided pin alignment
  • Captive screws
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Voltage Rating Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CTBP07VK/2 7.5mm High Power Rising Clamp Terminal Block 2p
Camblock Plus CTBP07VK/2 7.5mm High Power Rising Clamp Terminal Block 2p
Extended range
CTBP07VK/2
2000+ £0.361

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2 Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Camblock Plus CTBP07VK/3 7.5mm High Power Rising Clamp Terminal Block 3p
Camblock Plus CTBP07VK/3 7.5mm High Power Rising Clamp Terminal Block 3p
Standard range
CTBP07VK/3
100+ £0.672

Order in multiples of 100


1,361 in Stock, despatched in 7 days
3 250V Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Camblock Plus CTBP07VK/4 7.5mm High Power Rising Clamp Terminal Block 4p
Camblock Plus CTBP07VK/4 7.5mm High Power Rising Clamp Terminal Block 4p
Extended range
CTBP07VK/4
1000+ £0.732

Order in multiples of 1000


Available to back orderPlease contact us for lead time
4 Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Camblock Plus CTBP07VK/5 7.5mm High Power Rising Clamp Terminal Block 5p
Camblock Plus CTBP07VK/5 7.5mm High Power Rising Clamp Terminal Block 5p
Standard range
CTBP07VK/5
750+ £0.907

Order in multiples of 750


56 in Stock, despatched in 7 days
5 Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Camblock Plus CTBP07VK/6 7.5mm High Power Rising Clamp Terminal Block 6p
Camblock Plus CTBP07VK/6 7.5mm High Power Rising Clamp Terminal Block 6p
Extended range
CTBP07VK/6
750+ £1.11

Order in multiples of 750


Available to back orderPlease contact us for lead time
6 Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Camblock Plus CTBP07VK/7 7.5mm High Power Rising Clamp Terminal Block 7p
Camblock Plus CTBP07VK/7 7.5mm High Power Rising Clamp Terminal Block 7p
Extended range
CTBP07VK/7
500+ £1.29

Order in multiples of 500


Available to back orderPlease contact us for lead time
7 Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Camblock Plus CTBP07VK/8 7.5mm High Power Rising Clamp Terminal Block 8p
Camblock Plus CTBP07VK/8 7.5mm High Power Rising Clamp Terminal Block 8p
Standard range
CTBP07VK/8
100+ £1.73

Order in multiples of 100


1,000 in Stock, despatched in 7 days
8 Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Camblock Plus CTBP07VK/9 7.5mm High Power Rising Clamp Terminal Block 9p
Camblock Plus CTBP07VK/9 7.5mm High Power Rising Clamp Terminal Block 9p
Extended range
CTBP07VK/9
500+ £1.64

Order in multiples of 500


Available to back orderPlease contact us for lead time
9 Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Camblock Plus CTBP07VK/10 7.5mm High Power Rising Clamp Terminal Block 10p
Camblock Plus CTBP07VK/10 7.5mm High Power Rising Clamp Terminal Block 10p
Extended range
CTBP07VK/10
250+ £1.82

Order in multiples of 250


Available to back orderPlease contact us for lead time
10 Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Camblock Plus CTBP07VK/11 7.5mm High Power Rising Clamp Terminal Block 11p
Camblock Plus CTBP07VK/11 7.5mm High Power Rising Clamp Terminal Block 11p
Extended range
CTBP07VK/11
250+ £1.61

Order in multiples of 250


Available to back orderPlease contact us for lead time
11 Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Camblock Plus CTBP07VK/12 7.5mm High Power Rising Clamp Terminal Block 12p
Camblock Plus CTBP07VK/12 7.5mm High Power Rising Clamp Terminal Block 12p
Standard range
CTBP07VK/12
250+ £2.18

Order in multiples of 250


250 in Stock, despatched in 7 days
12 Green 24A Vertical Through Hole 7.5mm 3.31mm² 26 to 12AWG Rising clamp
Order codePart numberPolesLength (mm)
20-3059CTBP07VK/2215.5
20-3058CTBP07VK/3322.5
20-3493CTBP07VK/4430.0
20-3492CTBP07VK/5537.5
20-3491CTBP07VK/6645.5
20-3490CTBP07VK/7752.5
20-3489CTBP07VK/8860.0
20-3488CTBP07VK/9967.5
20-3496CTBP07VK/101075.0
20-3495CTBP07VK/111182.5
20-3494CTBP07VK/121290.0

Rating (UL)20A 300V
Rating (VDE)24A 250V
Impulse withstand voltage2kV / 1 min
Pin/terminalTinned, nickel plated brass
Rising clampTinned, nickel plated brass
Screw/torqueM3 Zinc plated steel / 0.5Nm
Cable size0.13 to 3.31mm² (26 to 12 AWG)
PCB Hole size1.5mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot