CamdenBoss Camblock Plus 7.62mm Screwless PCB Terminal Blocks Vertical

A range of 7.62mm <b>screwless terminal blocks</b> designed for use on PCBs.<br/><br/> The connectors are ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
  • Available in a choice of ways
  • Rating 10A 300V
  • Vertical cable entry
  • Just push in wire for secure connection
  • Interlocking modules
  • Easily breakable to desired number of poles
  • Guided pin alignment
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CSTBP762V/2 7.62mm Vertical Screwless Terminal Block 2p
Camblock Plus CSTBP762V/2 7.62mm Vertical Screwless Terminal Block 2p
Extended range
CSTBP762V/2
2000+ £0.440

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Camblock Plus CSTBP762V/3 7.62mm Vertical Screwless Terminal Block 3p
Camblock Plus CSTBP762V/3 7.62mm Vertical Screwless Terminal Block 3p
Extended range
CSTBP762V/3
2000+ £0.620

Order in multiples of 2000


148 available to back orderBack-order availability date - 08/03/2025
3 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Camblock Plus CSTBP762V/4 7.62mm Vertical Screwless Terminal Block 4p
Camblock Plus CSTBP762V/4 7.62mm Vertical Screwless Terminal Block 4p
Standard range
CSTBP762V/4
2000+ £0.897

Order in multiples of 2000


127 in Stock, despatched in 7 days
4 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Camblock Plus CSTBP762V/5 7.62mm Vertical Screwless Terminal Block 5p
Camblock Plus CSTBP762V/5 7.62mm Vertical Screwless Terminal Block 5p
Standard range
CSTBP762V/5
2000+ £1.11

Order in multiples of 2000


200 in Stock, despatched in 7 days
5 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Camblock Plus CSTBP762V/6 7.62mm Vertical Screwless Terminal Block 6p
Camblock Plus CSTBP762V/6 7.62mm Vertical Screwless Terminal Block 6p
Standard range
CSTBP762V/6
2000+ £1.32

Order in multiples of 2000


200 in Stock, despatched in 7 days
6 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Camblock Plus CSTBP762V/7 7.62mm Vertical Screwless Terminal Block 7p
Camblock Plus CSTBP762V/7 7.62mm Vertical Screwless Terminal Block 7p
Extended range
CSTBP762V/7
2000+ £1.56

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
7 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Camblock Plus CSTBP762V/8 7.62mm Vertical Screwless Terminal Block 8p
Camblock Plus CSTBP762V/8 7.62mm Vertical Screwless Terminal Block 8p
Extended range
CSTBP762V/8
2000+ £1.78

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
8 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Camblock Plus CSTBP762V/9 7.62mm Vertical Screwless Terminal Block 9p
Camblock Plus CSTBP762V/9 7.62mm Vertical Screwless Terminal Block 9p
Extended range
CSTBP762V/9
2000+ £2.10

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
9 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Camblock Plus CSTBP762V/10 7.62mm Vertical Screwless Terminal Block 10p
Camblock Plus CSTBP762V/10 7.62mm Vertical Screwless Terminal Block 10p
Extended range
CSTBP762V/10
2000+ £2.30

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
10 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Camblock Plus CSTBP762V/11 7.62mm Vertical Screwless Terminal Block 11p
Camblock Plus CSTBP762V/11 7.62mm Vertical Screwless Terminal Block 11p
Extended range
CSTBP762V/11
2000+ £2.52

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
11 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Camblock Plus CSTBP762V/12 7.62mm Vertical Screwless Terminal Block 12p
Camblock Plus CSTBP762V/12 7.62mm Vertical Screwless Terminal Block 12p
Extended range
CSTBP762V/12
2000+ £2.79

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
12 Green 10A Vertical Through Hole 7.62mm 2.5mm² 22 to 14AWG Screwless
Order codePart numberPolesLength (mm)
20-3092CSTBP762V/2217.8
20-3091CSTBP762V/3325.4
20-3681CSTBP762V/4433.0
20-3680CSTBP762V/5540.6
20-3679CSTBP762V/6648.3
20-3678CSTBP762V/7755.9
20-3677CSTBP762V/8863.5
20-3676CSTBP762V/9971.1
20-3684CSTBP762V/101078.7
20-3683CSTBP762V/111186.4
20-3682CSTBP762V/121294.0

Rating10A 300V
Insulation withstand voltage2500V AC / 1 min
Insulation resistance500MΩ @ 500V DC
Pin/contactTin plated brass
Cable size0.34 to 2.5mm² (22 to 14 AWG)
PCB Hole size1.2mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +115°C


Trustpilot