CamdenBoss Camblock Plus 7.62mm Terminal Blocks Standard Profile Rising Clamp

A range of 7.62mm pitch professional rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These vertical standard profile connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.
  • Available in a choice of ways
  • Rating 20A 300V (UL) / 24A 450V (VDE)
  • Double interlocking modules
  • Guided pin alignment
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CTBP0118/2 7.62mm Standard Profile Rising Clamp Terminal Block 2p
Camblock Plus CTBP0118/2 7.62mm Standard Profile Rising Clamp Terminal Block 2p
Standard range
CTBP0118/2
1+ £0.737
25+ £0.641
100+ £0.565

118 in stock, despatched same dayAdditional 100 due on 26/02/2025
2 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Camblock Plus CTBP0118/3 7.62mm Standard Profile Rising Clamp Terminal Block 3p
Camblock Plus CTBP0118/3 7.62mm Standard Profile Rising Clamp Terminal Block 3p
Extended range
CTBP0118/3
1500+ £0.480

Order in multiples of 1500


3,076 available to back orderBack-order availability date - 08/03/2025
3 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Camblock Plus CTBP0118/4 7.62mm Standard Profile Rising Clamp Terminal Block 4p
Camblock Plus CTBP0118/4 7.62mm Standard Profile Rising Clamp Terminal Block 4p
Extended range
CTBP0118/4
1000+ £0.629

Order in multiples of 1000


Available to back orderPlease contact us for lead time
4 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Camblock Plus CTBP0118/5 7.62mm Standard Profile Rising Clamp Terminal Block 5p
Camblock Plus CTBP0118/5 7.62mm Standard Profile Rising Clamp Terminal Block 5p
Extended range
CTBP0118/5
750+ £0.783

Order in multiples of 750


Available to back orderPlease contact us for lead time
5 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Camblock Plus CTBP0118/6 7.62mm Standard Profile Rising Clamp Terminal Block 6p
Camblock Plus CTBP0118/6 7.62mm Standard Profile Rising Clamp Terminal Block 6p
Extended range
CTBP0118/6
750+ £0.948

Order in multiples of 750


Available to back orderPlease contact us for lead time
6 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Camblock Plus CTBP0118/7 7.62mm Standard Profile Rising Clamp Terminal Block 7p
Camblock Plus CTBP0118/7 7.62mm Standard Profile Rising Clamp Terminal Block 7p
Extended range
CTBP0118/7
500+ £1.11

Order in multiples of 500


Available to back orderPlease contact us for lead time
7 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Camblock Plus CTBP0118/8 7.62mm Standard Profile Rising Clamp Terminal Block 8p
Camblock Plus CTBP0118/8 7.62mm Standard Profile Rising Clamp Terminal Block 8p
Extended range
CTBP0118/8
500+ £1.26

Order in multiples of 500


Available to back orderPlease contact us for lead time
8 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Camblock Plus CTBP0118/9 7.62mm Standard Profile Rising Clamp Terminal Block 9p
Camblock Plus CTBP0118/9 7.62mm Standard Profile Rising Clamp Terminal Block 9p
Extended range
CTBP0118/9
500+ £1.42

Order in multiples of 500


Available to back orderPlease contact us for lead time
9 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Camblock Plus CTBP0118/10 7.62mm Standard Profile Rising Clamp T/Block 10p
Camblock Plus CTBP0118/10 7.62mm Standard Profile Rising Clamp T/Block 10p
Extended range
CTBP0118/10
250+ £1.57

Order in multiples of 250


Available to back orderPlease contact us for lead time
10 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Camblock Plus CTBP0118/11 7.62mm Standard Profile Rising Clamp T/Block 11p
Camblock Plus CTBP0118/11 7.62mm Standard Profile Rising Clamp T/Block 11p
Extended range
CTBP0118/11
250+ £1.71

Order in multiples of 250


Available to back orderPlease contact us for lead time
11 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Camblock Plus CTBP0118/12 7.62mm Standard Profile Rising Clamp T/Block 12p
Camblock Plus CTBP0118/12 7.62mm Standard Profile Rising Clamp T/Block 12p
Extended range
CTBP0118/12
250+ £1.88

Order in multiples of 250


Available to back orderPlease contact us for lead time
12 Green 24A Vertical Through Hole 7.62mm 2mm² 30 to 12AWG Rising clamp
Order codePart numberPolesLength (mm)
20-3075CTBP0118/2215.24
20-3074CTBP0118/3322.86
20-3587CTBP0118/4430.48
20-3586CTBP0118/5538.10
20-3585CTBP0118/6645.72
20-3584CTBP0118/7753.34
20-3583CTBP0118/8860.96
20-3582CTBP0118/9968.58
20-3590CTBP0118/101076.20
20-3589CTBP0118/111183.82
20-3588CTBP0118/121291.44

Rating (UL)20A 300V
Rating (VDE)24A 450V
Withstand voltage1600V AC / 1 min
Pin/terminalTinned, nickel plated brass
Rising clampTinned, nickel plated brass
Screw/torqueM3 Zinc plated steel / 0.5Nm
Cable size0.2 to 2.0mm² (30 to 12 AWG)
PCB Hole size1.6mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot