CamdenBoss CamCirc CCA Series Multipole Connector Plugs Cable Mount IP68

The CamCirc CCA range are a premium range of circular cable mounting plugs that are IP68 sealed using vacuum technology.<br/><br/> The connectors are a tough, high performance interconnection solution that are ideal for harsh environments, and the cables won't disconnect when the cable is under load or stress. Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural applications.<br/><br/>
  • Choice of number of ways
  • Available in 4 sizes
  • Key coded to prevent disconnection
  • Soft cap for plugs also available
  • Tested to IEC 60512-3-5a
Order code20-162320-162420-162520-1626
Part numberCCA1P1/A03CCA1P1/A04CCA1P1/A05CCA1P1/A07
No. of pins3457
Size102102102102
Contact dia.0.9mm0.7mm0.7mm0.5mm
Max. stranded conductorAWG 21-22AWG 21-22AWG 21-22AWG 26-28
Max. diameter0.79mm0.79mm0.79mm0.43mm
Rated current8.2A5.5A5.2A2.0A
Rated voltage≤ 250V≤ 200V≤ 160V≤ 160V

Order code20-162720-162820-162920-1630
Part numberCCA1P1/A09CCA2P1/A03CCA2P1/A04CCA2P1/A05
No. of pins9345
Size102103103103
Contact dia.0.5mm1.18mm0.09mm0.9mm
Max. stranded conductorAWG 26-28AWG 17-18AWG 21-22AWG 21-22
Max. diameter0.43mm0.43mm0.79mm0.79mm
Rated current1.7A12A7.0A6.8A
Rated voltage≤ 160V≤ 250V≤ 250V≤ 250V

Order code20-163120-163220-163320-1634
Part numberCCA2P1/A06CCA2P1/A07CCA2P1/A08CCA3P1/A10
No. of pins67810
Size1031031031031
Contact dia.0.7mm0.7mm0.7mm0.7mm
Max. stranded conductorAWG 21-22AWG 21-22AWG 21-22AWG 21-22
Max. diameter0.79mm0.79mm0.79mm0.79mm
Rated current5.2A5.0A3.8A4.5A
Rated voltage≤ 250V≤ 250V≤ 200V≤ 250V

Order code20-163520-163620-163720-1638
Part numberCCA3P1/A12CCA3P1/A19CCA4P1/A16CCA4P1/A19
No. of pins12191619
Size10311031104104
Contact dia.0.7mm0.5mm0.7mm0.7mm
Max. stranded conductorAWG 21-22AWG 21-22AWG 21-22AWG 21-22
Max. diameter0.79mm0.79mm0.79mm0.79mm
Rated current4.2A2.5A4.0A3.5A
Rated voltage≤ 250V≤ 250V≤ 200V≤ 200V

Trustpilot