CamdenBoss CamCirc CCE Series Multipole Fixed Sockets Protruding IP68

CamdenBoss Brand: CamdenBoss
A range of premium circular connectors from the CamCirc CCE range. These front-projecting multipole fixed sockets are ideal for harsh and extreme environments, with a vacuum technology design that gives IP68 protection. Ideal for applications in broadcasting, autosport, military, rail, marine, security, industrial and agricultural.
  • Panel mount receptacle
  • Choice of number of ways
  • Available in 4 sizes
  • Tough, high performance interconnection solution
  • Does not disconnect when the cable is under load or stress
  • Tool slots for secure and tight mounting
  • Front projection
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a


Description Image Product Buy Pricing (Ex VAT) Type Contact Finish Contact Termination Pin/Socket Wire Gauge (AWG)
CamCirc CCE1S1/03 Receptacle IP68 Front-Projection 3 Way 102 Size
CamCirc CCE1S1/03 Receptacle IP68 Front-Projection 3 Way 102 Size
Extended range
Order code: 20-1570
MPN: CCE1S1/03

Order in multiples of 25


Available to back orderBack-order availability date - 31/03/2026
25+ £15.10
Price per unit Ex VAT
Circular, Panel Mount Gold plated Solder Socket 21 - 22
CamCirc CCE1S1/05 Receptacle IP68 Front-Projection 5 Way 102 Size
CamCirc CCE1S1/05 Receptacle IP68 Front-Projection 5 Way 102 Size
Extended range
Order code: 20-1571
MPN: CCE1S1/05

Order in multiples of 25


Available to back orderBack-order availability date - 31/03/2026
25+ £23.66
Price per unit Ex VAT
Circular, Panel Mount Gold plated Solder Socket 21 - 22
CamCirc CCE1S1/07 Receptacle IP68 Front-Projection 7 Way 102 Size
CamCirc CCE1S1/07 Receptacle IP68 Front-Projection 7 Way 102 Size
Extended range
Order code: 20-1572
MPN: CCE1S1/07

Order in multiples of 25


Available to back orderBack-order availability date - 31/03/2026
25+ £19.91
Price per unit Ex VAT
Circular, Panel Mount Gold plated Solder Socket 21 - 22
CamCirc CCE2S1/07 Receptacle IP68 Front-Projection 7 Way 103 Size
CamCirc CCE2S1/07 Receptacle IP68 Front-Projection 7 Way 103 Size
Extended range
Order code: 20-1573
MPN: CCE2S1/07

Order in multiples of 50


Available to back orderBack-order availability date - 31/03/2026
50+ £22.85
Price per unit Ex VAT
Circular, Panel Mount Gold plated Solder Socket 21 - 22
Order code20-157020-157120-157220-1573
Part numberCCE1S1/03CCE1S1/05CCE1S1/07CCE2S1/07
No. of pins3577
Size102102102103
Contact dia.0.9mm0.7mm0.7mm0.7mm
Max. stranded conductorAWG 21-22AWG 21-22AWG 21-22AWG 21-22
Max. diameter0.79mm0.79mm0.79mm0.79mm
Rated current8.2A5.2A5A5.2A
Rated voltage≤ 250V≤ 160V≤ 250V≤ 250V


Trustpilot