Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss CamCirc CCM Series Multipole Fixed Sockets Panel Mount IP68

These compact, panel mounting, female receptacles are from the premium CamCirc CCM range of circular connectors. Constructed using vacuum technology to give IP68 protection, these connectors are ideal for harsh and extreme environments. Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural.
  • Through panel mounting
  • Choice of number of ways
  • Available in 4 sizes
  • Tough, high performance interconnection solution
  • Does not disconnect when the cable is under load or stress
  • Tool slots for secure and tight mounting
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a


Order code20-157520-157620-157720-157820-1579
Part numberCCM1S1/03CCM1S1/05CCM1S1/07CCM1S1/09CCM2S1/05
No. of pins35795
Size102102102102103
Contact dia.0.9mm0.7mm0.5mm0.5mm0.9mm
Max. stranded conductorAWG 21-22AWG 21-22AWG 26-28AWG 26-28AWG 21-22
Max. diameter0.79mm0.79mm0.43mm0.43mm0.79mm
Rated current8.2A5.2A2A1.7A6.8A
Rated voltage≤ 250V≤ 160V≤ 160V≤ 160V≤ 250V

Order code20-158020-158120-158220-1583
Part numberCCM2S1/07CCM3S1/10CCM3S1/12CCM4S1/16
No. of pins7101216
Size10310311031104
Contact dia.0.7mm0.7mm0.7mm0.7mm
Max. stranded conductorAWG 21-22AWG 21-22AWG 21-22AWG 21-22
Max. diameter0.7mm0.79mm0.79mm0.79mm
Rated current5A4.5A4.2A4A
Rated voltage≤ 250V≤ 250V≤ 250V≤ 200V

Trustpilot