CamdenBoss CamCirc CCT Series Multipole Cable Mounted Sockets IP68

CamdenBoss Brand: CamdenBoss
A range of push-pull female cable mount sockets from the premium CamCirc CCT series. IP68 Sealed using vacuum technology, making them Ideal for harsh and extreme environments in applications such as broadcasting, autosport, military, rail, marine, security, industrial and agricultural.<br/><br/> Also available are a size 102 IP68 metal cap, and a soft cap.
  • Tough, high performance interconnection solution
  • Available in a choice of ways
  • Choice of sizes
  • Cable mount receptacle
  • Does not disconnect when the cable is under load or stress
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a
Note: Cable clamp required for use with this series.



Description Image Product Buy Qty Pricing (Ex VAT) Contact Finish IP rating Colour Contact Termination Pin/Socket Type Wire Gauge (AWG)
CamCirc CCT1S1/03 IP68 Circular Connector Receptacle 3 Way Cable Mount
CamCirc CCT1S1/03 IP68 Circular Connector Receptacle 3 Way Cable Mount
Extended range
Order code: 20-1618
MPN: CCT1S1/03

Order in multiples of 25


Available to back orderBack-order availability date - 26/06/2025
25+ £19.01
Gold plated Solder Socket Circular, Cable Mount 21 - 22
CamCirc CCT1S1/05 IP68 Circular Connector Receptacle 5 Way Cable Mount
CamCirc CCT1S1/05 IP68 Circular Connector Receptacle 5 Way Cable Mount
Extended range
Order code: 20-1619
MPN: CCT1S1/05

Order in multiples of 25


Available to back orderBack-order availability date - 26/06/2025
25+ £28.09
Gold plated Solder Socket Circular, Cable Mount 21 - 22
CamCirc CCT1S1/07 IP68 Circular Connector Receptacle 7 Way Cable Mount
CamCirc CCT1S1/07 IP68 Circular Connector Receptacle 7 Way Cable Mount
Extended range
Order code: 20-1620
MPN: CCT1S1/07

Order in multiples of 25


Available to back orderBack-order availability date - 26/06/2025
25+ £22.93
Gold plated Solder Socket Circular, Cable Mount 26 - 28
CamCirc CCT2S1/05 IP68 Circular Connector Receptacle 5 Way Cable Mount
CamCirc CCT2S1/05 IP68 Circular Connector Receptacle 5 Way Cable Mount
Extended range
Order code: 20-1621
MPN: CCT2S1/05

Order in multiples of 25


Available to back orderBack-order availability date - 26/06/2025
25+ £41.69
Gold plated Solder Socket Circular, Cable Mount 21 - 22
CamCirc CCT2S1/07 IP68 Circular Connector Receptacle 7 Way Cable Mount
CamCirc CCT2S1/07 IP68 Circular Connector Receptacle 7 Way Cable Mount
Extended range
Order code: 20-1622
MPN: CCT2S1/07

Order in multiples of 25


Available to back orderBack-order availability date - 26/06/2025
25+ £32.95
Gold plated Solder Socket Circular, Cable Mount 21 - 22
CamCirc CCT11 Metal Cap IP68 102
CamCirc CCT11 Metal Cap IP68 102
Extended range
Order code: 20-1639
MPN: CCT11

Order in multiples of 100


Available to back orderBack-order availability date - 26/06/2025
100+ £8.16
IP68
CamCirc CCT12 Soft Cap Receptacle Connector
CamCirc CCT12 Soft Cap Receptacle Connector
Extended range
Order code: 20-1640
MPN: CCT12

Order in multiples of 100


Available to back orderBack-order availability date - 26/06/2025
100+ £7.25
Black
Order code20-161820-161920-162020-162120-1622
Part numberCCT1S1/03CCT1S1/05CCT1S1/07CCT2S1/05CCT2S1/07
No. of pins35757
Size102102102103103
Contact dia.0.9mm0.7mm0.5mm0.9mm0.9mm
Max. stranded conductorAWG 21-22AWG 21-22AWG 26-28AWG 21-22AWG 21-22
Max. diameter0.79mm0.79mm0.43mm0.79mm0.79mm
Rated current8.2A5.2A2A6.8A6.8A
Rated voltage≤ 250V≤ 160V≤ 160V≤ 250V≤ 250V


Trustpilot