<p>These modern, robust and high-quality universal enclosures are easy to assemble and are designed to provide flexibility and increased functionality.</p>
<p>Features such as the unique, dual action lid and clip-in-points for a PCB, reduce assembly time whilst providing the end user with a premium quality, modern product that is suitable for a wide range of applications, such as: Data logging, fire sensors, solar controllers, DIN Rail electronics, environmental monitoring, desktop instruments, production equipment, solar controllers, IoT equipment, speakers and audible indication, etc.</p>
<p>The enclosures have a large unobstructed PCB footprint (allowing for edge-to-edge components) and there are also a range of features designed to save you money by reducing assembly time. A unique dual action lid is held in place by either a a single screw or push-button clip.</p>
- Premium quality universal enclosure with cost saving assembly design features
- Available in black, white or grey
- Choice of 3 sizes
- Moulded from ABS
- No corner pillars maximises PCB footprint and edge-to-edge capability
- Multiple PCB mounting points in lid and base
- Unique spring feature in lid holds your PCB securely in place
- The 'easy assembly' ledge holds the PCB in place without the need for screws
- Protection rating IP40
- Operating Temperature -10°C to +80°C
- UL94-V0 Approval
- Designed and manufactured in the UK
- CamdenBoss CBEAC series
Order code | Part no. | Colour | Size | Dimensions |
30-7602 | CBEAC-01-GY | Grey | 1 | 90 x 60 x 40mm |
30-7603 | CBEAC-01-BK | Black | 1 | 90 x 60 x 40mm |
30-7604 | CBEAC-01-WH | White | 1 | 90 x 60 x 40mm |
30-7605 | CBEAC-02-GY | Grey | 2 | 110 x 70 x 45mm |
30-7606 | CBEAC-02-BK | Black | 2 | 110 x 70 x 45mm |
30-7607 | CBEAC-02-WH | White | 2 | 110 x 70 x 45mm |
30-7608 | CBEAC-03-GY | Grey | 3 | 130 x 80 x 45mm |
30-7609 | CBEAC-03-BK | Black | 3 | 130 x 80 x 45mm |
30-7610 | CBEAC-03-WH | White | 3 | 130 x 80 x 45mm |
30-7611 | CBEAC-04-GY | Grey | 4 | 150 x 90 x 50mm |
30-7612 | CBEAC-04-BK | Black | 4 | 150 x 90 x 50mm |
30-7613 | CBEAC-04-WH | White | 4 | 150 x 90 x 50mm |
Colour | RAL Colour |
Black | RAL9005 |
White | RAL9003 |
Grey | RAL7047 |