CamdenBoss CFB2470TT/500 2.4x7mm Axial Fuses, 500mA

Extended range
Order Code:

26-5701

Brand: CamdenBoss MPN: CFB2470TT/500
Qty Unit Price (Ex VAT)
2000+ £0.165
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

Micro miniature slow blow/time delay axial fuse, CamFuse Plus from CamdenBoss, with a current rating of 500mA.
  • Fuse size: 2.4 x 7mm
  • Lead length: 28mm
  • Micro miniature size
  • Slow blow / Time delay
  • Leads are tin plated copper for PCB mounting
  • Bandoliered
  • UL, TUV, CQC and PSE Approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Fuse
Current Rating 500mA
Diameter 2.4mm
Fuse Type Slow blow/Time delay
Length 7mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot