CamdenBoss CFH01T 20 x 5mm Taped Fuse Clip

Extended range
Order Code:

26-7620

Brand: CamdenBoss MPN: CFH01T
Qty Unit Price (Ex VAT)
10000+ £0.060
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderPlease contact us for lead time

Tin plated phosphor bronze fuse clips for 20 x 5mm fuses supplied on tape suitable for auto insertion.


  • Mounting holes 2x 1.0mm on 5mm pin pitch
  • 5 x 20mm fuse size
  • PCB mount
  • Tinned phosphor bronze contact
  • Camden type CFH01T

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Size 5x20mm
Material Phosphor bronze
Mounting Type PCB
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Quality

Reviewed by: Davinder - Friday, April 13, 2012
I have been using these for many years and been a quality product


Trustpilot