Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss CFH05 20mm Panel Fuseholder

Standard range
Order Code:  

26-0160

 
Brand: CamdenBoss MPN: CFH05
Qty Unit Price (Ex VAT)
5+ £1.33
100+ £0.970
500+ £0.860

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
395 in stock, despatched same dayAdditional quantity lead time 5 months

Low-cost panel mounting 20mm finger release fuseholder from CamdenBoss with knurled cap moulded in black self extinguishing polycarbonate. A screwdriver/coin slot is also incorporated in the fuse cap.


  • Maximum fuse rating 6.3A 250V AC
  • VDE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Material Polycarbonate
Cap Type Screw
Colour Black
Contact Material Tinned Nickel Plated Brass
Current Rating 6.3A
Fuse Size 5x20mm
Height 34.2mm
Mounting Style Panel
Panel Cutout 13x14mm
Terminations Quick Connect
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot