Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.056 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fused 3-pole terminal block cover, part of the CamdenBoss CFTBN series.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Body Style | Terminal block cover |
---|---|
Current Rating | N/A |
Mounting | N/A |
Number of Ways | 3 |
Pitch | N/A |
Series | CFTBN |
Termination | N/A |
Wire Gauge | N/A |
To use this facility please Sign In.
Sign In