Christmas Opening Hours and Delivery Dates here

CamdenBoss CHHMC02BK ABS 2910 Series Mobile Cases Black 145x 80 x 34mm

Order Code:

30-2123

Brand: CamdenBoss MPN: CHHMC02BK
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/02/2026

This functional mobile case from CamdenBoss is made from high quality black ABS plastic and has a recessed lid and a battery compartment.


  • Colour: black
  • Size 145 x 80 x 34mm
  • Moulded ABS lid and base
  • Lid mounted by 4 x M3 machine screws (supplied)
  • Battery compartment can accommodate 2 x AA, 2 x AAA or 1 x PP3 battery (batteries not supplied)
  • PCB pillars in base
  • Recessed lid for membrane keypads or overlays
  • IP 54 protection
  • Manufacturer's part CHHMC02BK

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Enclosure Height 34mm
Enclosure Length 145mm
Enclosure Width 80mm
Colour Black
External Features Recessed lid
Internal Features PCB pillars
Material ABS
IP Rating IP54

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot