CamdenBoss CRBS15/4N 14 Pin Compact Industrial Relay Base

Order Code:

60-4992

Brand: CamdenBoss MPN: CRBS15/4N

Discontinued


A 14-pin 4-pole DIN rail EN50022 or chassis mount relay base with rising clamp connections.


  • Compact industrial relay base
  • 4 pole
  • 12A current
  • 300V AC voltage
  • 3kV dielectric strength
  • Chassis mount
  • Rising clamp connections
  • Supplied complete with marking tab
  • Finger proof to IP20
  • Dual terminal numbering to IEC67 and DIN 46 199
  • UL and CSA approved
  • Camden type CRBS15/4N

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Height 82mm
Length 80mm
Mounting Type Rail
Operating Temperature -40 to +85°C
Rated Current 10A
Rated Voltage (AC) 300V
Width 27mm

Reviews


Be the first to submit a review

Trustpilot