CamdenBoss CTB0110/10 10 Way 24A 7.5mm Pitch Rising Clamp Terminal Block
Image Representative of Range

CamdenBoss CTB0110/10 10 Way 24A 7.5mm Pitch Rising Clamp Terminal Block

Extended range
Order Code:

21-4414

Brand: CamdenBoss MPN: CTB0110/10
Qty Unit Price (Ex VAT)
100+ £3.20
500+ £2.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderPlease contact us for lead time

Standard profile interlocking terminal block with 10 poles, 7.5mm pitch, from the CamdenBoss CTB0110 Series.


  • 24A current rating, 750V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • Nickel plated brass wire clamp
  • Double interlocking mechanism for increased strength
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Guided pin alignment
  • UL and CE Approved
  • Manufacturer's part CTB0110/10

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 10
Pitch 7.5mm
Voltage Rating 750V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot