Christmas Opening Hours and Delivery Dates here

CamdenBoss CTB0110/2 2 Way 24A 7.5mm Pitch Rising Clamp Terminal Block

Order Code:

21-1730

Brand: CamdenBoss MPN: CTB0110/2
Qty Unit Price (Ex VAT)
5+ £0.507
100+ £0.465
500+ £0.463
1000+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,655 in stock, despatched same dayAdditional quantity lead time 5 months

Standard profile interlocking terminal block with 2 poles, 7.5mm pitch, from the Camden Boss CTB0110 Series.


  • 24A current rating, 750V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • Nickel plated brass wire clamp
  • Double interlocking mechanism for increased strength
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Guided pin alignment
  • UL and CE Approved
  • Manufacturer's part CTB0110/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 14AWG
Wire Termination Rising clamp
Voltage Rating 750V
Current Rating 24A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot