Site: Industry
Currency: GBP    
CamdenBoss CTB0305/2 2 Way 10A Interlocking Terminal Block 3.5mm Pitch

Image Representative of Range

CamdenBoss CTB0305/2 2 Way 10A Interlocking Terminal Block 3.5mm Pitch

CamdenBoss
Standard range
Order Code:

21-1500

Brand: CamdenBoss MPN: CTB0305/2
Qty Unit Price (Ex VAT)
5+ £0.832
50+ £0.659
100+ £0.532
Price per unit Ex VAT
Order in multiples of 5
1,025 in stock, despatched same dayAdditional quantity lead time 5 months

Ultra Low profile interlocking terminal block, part of the Camden Boss CTB0305 series, with 2 poles, 3.5mm pitch.


  • 10A current rating, 130V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 1mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Captive screws
  • Guided pin alignment
  • Double interlock mechanism for increased strength
  • UL and CE approved
  • Manufacturer's part CTB0305/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 10A
Mounting Type Through Hole
No. of Ways 2
Pitch 3.5mm
Voltage Rating 130V
Wire Gauge 1mm²
Wire Gauge (AWG) 18AWG
Wire Termination Rising clamp

Order Code: 21-3000

MPN: 21-3000

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+ 250+ 500+
£0.206 £0.159 £0.135 £0.117 £0.103 £0.092
10,706 in stock, despatched same dayAdditional 2,000 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C