CamdenBoss CTB0355/6 6 Way 10A Interlocking 90° Terminal Block 3.5mm Pitch

Standard range
Order Code:

21-4497

Brand: CamdenBoss MPN: CTB0355/6
Qty Unit Price (Ex VAT)
5+ £2.02
10+ £1.90
25+ £1.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
10 in stock, despatched same dayContact us for additional stock

Ultra low profile right-angled terminal block with 6 poles, 3.5mm pitch, part of the CamdenBoss CTB0355 Series.


  • Moulded in green UL94-V0 flame retardant PA
  • 0.2-1.5mm² (30-16AWG) solid cable
  • 0.2-1.0mm² (30-16AWG) stranded cable
  • Tinned, nickel plated brass terminals
  • Captive screws
  • Guided pin alignment
  • Recommended PCB hole size 1.1mm 
  • Double interlock mechanism for increased strength
  • Manufacturer's part CTB0355/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 10A
Mounting Direction Right angled
Mounting Type Through hole
No. of Ways 6
Pitch 3.5mm
Wire Gauge 1mm²
Wire Gauge (AWG) 30 to 16AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot