CamdenBoss CTB2000/3 3 Way 24A Standard Profile Terminal Block 10mm Pitch

Extended range
Order Code:

21-4671

Brand: CamdenBoss MPN: CTB2000/3
  • Quickly find another product in this range by No. of Ways:

    3 4
Qty Unit Price (Ex VAT)
1000+ £0.920
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

Standard profile screw terminal block from the CamdenBoss CTB2000 Series, with 3 poles, 10mm pitch.


  • 24A rating
  • End stackable
  • Moulded in grey UL94-V0 flame retardant Lexan
  • Wire protector terminals
  • 2.5mm sq cable entry
  • CUL, VDE and IMQ approved
  • Guided pin alignment
  • Captive screw
  • Anti solder wicking terminals
  • Manufacturer's part CTB2000/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Current Rating 24A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 3
Pitch 10mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 30 to 14AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot