Christmas Opening Hours and Delivery Dates here
CamdenBoss CTB3051/2BK 2 Way 6A Low Profile Terminal Block 3.5mm Pitch

Image Representative of Range

CamdenBoss CTB3051/2BK 2 Way 6A Low Profile Terminal Block 3.5mm Pitch

Order Code:

21-1700

Brand: CamdenBoss MPN: CTB3051/2BK
Qty Unit Price (Ex VAT)
5+ £0.210
100+ £0.192
500+ £0.156
1000+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,650 in stock, despatched same dayAdditional quantity lead time 6 months

Economy Interlocking terminal block from the Camden Boss CTB3051 series, with 2 poles, 3.5mm pitch.


  • 6A current rating, 300V voltage rating
  • Screw termination
  • PCB mounting, 1 row
  • 1mm² wire size
  • Black colour
  • UL94V-0 flame retardant moulding
  • CUL approved
  • Manufacturer's part CTB3051/2BK

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Wire Gauge (AWG) 18AWG
Wire Termination Screw
Voltage Rating 300V
Current Rating 6A
Colour Black
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, November 16, 2011 | Question by: Rapid Customer | Product code: 21-1700
Q. What is the difference between 3050/2 and 3051/2? It seems that they may be the same? please clarify fom. many thanks- Brad Trent SCT Manager Cherrytech Asia +66 854368459
A. Hi Brad Thanks for your question. CTB3050/2 is 2 way and CTB3050/3 is 3 way, please refer to the product image.

Reviews

Be the first to submit a review

You may also like


Trustpilot