Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss CTB5000/2 2 Way 13.5A Low Profile Terminal Block 5mm Pitch

Order Code:  

21-4729

 
Brand: CamdenBoss MPN: CTB5000/2 PCB Symbol, Footprint or 3D Model

Discontinued


Low profile screw terminal blocks from the CamdenBoss CTB5000 Series, designed for use with PCB terminals, 5mm pitch, with 2 poles.


  • 13.5A current rating
  • Test probe facility
  • Moulded in grey UL94-V0 flame retardant Lexan
  • 1.5mm² cable entry
  • Anti solder wicking terminal
  • Guided pin alignment
  • CUL, VDE and IMQ approved
  • Manufacturer's part CTB5000/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 13.5A
Pitch 5mm
Wire Gauge 16AWG
Body Style Low profile
Mounting PCB
Number of Ways 2
Series CTB
Termination Screw

Reviews


No Problems

Reviewed by: Calum.D - 04 April 2014
I bought 16 2 way terminals for ease of use, they can be joined together to be as long as you want. They're incredibly durable and I've had no problems with them before. I received them within 2 days of dispatch, excellent service!


Trustpilot