CamdenBoss CTB9500/3AO 3 Way 12A Term Block Top Entry Header Open 7.5mm Pitch
Image Representative of Range

CamdenBoss CTB9500/3AO 3 Way 12A Term Block Top Entry Header Open 7.5mm Pitch

Extended range
Order Code:

21-2434

Brand: CamdenBoss MPN: CTB9500/3AO
Qty Unit Price (Ex VAT)
1000+ £0.440
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
1,500 available to back orderBack-order availability date - 09/03/2025

Pluggable male rising clamp terminal block from the CamdenBoss CTB9500 Series, top entry open ended header type with 3 poles, 7.5mm pitch.


  • Vertical body style
  • 12A current rating, 500V voltage rating
  • Solder termination
  • PCB mounting
  • 3kV dielectric strength
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9500/3AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 7.5mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 3
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot