CamdenBoss DIN Rail/Surface Relay Sockets

<p>A range of compact DIN rail/surface mounting relay sockets.</p>
  • Suits 8-pin octal base relays or 11-pin relays
  • Available in fingerproof mouldings
  • The base may be mounted to a EN50022 DIN rail via a retaining/screwdriver release tab or directly onto a chassis surface
  • All connections are made via captive screw terminals with self-rising clamps
  • Supplied with relay retaining clips (x2)

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Height Coil Resistance Length Mounting Type Operating Temperature Rated Current Rated Voltage (AC) Width
CamdenBoss CS083AN 8 Pin Fingerproof Relay Socket
CamdenBoss CS083AN 8 Pin Fingerproof Relay Socket
Standard range
CS083AN
1+ £2.35

3 in stock, despatched same dayAdditional quantity lead time 6 months
20.5mm 40mm Rail / chassis -25 to +55°C 10A 250V 51mm
CamdenBoss CS113AN 11 Pin Fingerproof Relay Socket
CamdenBoss CS113AN 11 Pin Fingerproof Relay Socket
Standard range
CS113AN
1+ £3.19

9 in stock, despatched same dayAdditional quantity lead time 6 months
30mm zcx 43mm Rail / chassis -25 to +55°C 10A 250V 51mm
Contact rating10A 380V
Dielectric strength>2kV
MouldingUL94V-1 self extinguishing glass filled Noryl
Contactstin plated brass
Screws (pozi or slotted)zinc plated steel M4
Dimensions8-pin51(L) x 40(W) x 20.5(H)mm
11-pin51(L) x 43(W) x 30(H)mm


Trustpilot