Christmas Opening Hours and Delivery Dates here

CamdenBoss Fuse Holder CFH02

CamdenBoss Brand: CamdenBoss

CFH02 range of printed circuit board mounted fuseholders for use with 20 x 5mm fuses.

  • The holder is available with straight pins or with kinked pins for easy PCB retention
  • A transparent snap on plastic hood provides a fingerproof enclosure
  • Part of the CamdenBoss CFH02 range

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) Mounting Type Fuse Size Material Nominal Voltage
CamdenBoss CFH02/W 20mm Kinked Pin Fuse Holder
CamdenBoss CFH02/W 20mm Kinked Pin Fuse Holder
Standard range
Order code: 26-0164
MPN: CFH02/W

Order in multiples of 10


3,305 in stock, despatched same dayAdditional quantity lead time 5 months
10+ £0.309
100+ £0.206
1000+ £0.186
Price per unit Ex VAT
PCB 5x20mm Plastic 250V
CamdenBoss CFH02 Fuse Holder (Straight Pin) 20mm
CamdenBoss CFH02 Fuse Holder (Straight Pin) 20mm
Standard range
Order code: 26-0165
MPN: CFH02

Order in multiples of 10


9,880 in stock, despatched same dayAdditional quantity lead time 5 months
10+ £0.200
100+ £0.144
1000+ £0.143
Price per unit Ex VAT
PCB 5x20mm Plastic 250V
CamdenBoss CFH02H Hood for 20mm Chassis Holder
CamdenBoss CFH02H Hood for 20mm Chassis Holder
Standard range
Order code: 26-0170
MPN: CFH02H

Order in multiples of 20


4,840 in stock, despatched same dayAdditional quantity lead time 5 months
20+ £0.134
100+ £0.093
1000+ £0.083
Price per unit Ex VAT
Chassis 5x20mm Plastic 250V
Current rating6.3A 250V AC
ContactsTinned nickel plated brass
MouldingSelf extinguishing PPOM (rated UL94V-1)
PCB layoutpin spacing 22.0mm
hole diameter1.3mm
Operating temperature+150°C max. fuseholder
+75°C max. cover
Mftrs. Part No.straight pinCFH02
kinked pinCFH02W
coverCFH02H


Trustpilot