Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This modern, robust and high-quality universal enclosure is easy to assemble and is designed to provide flexibility and increased functionality.
Features such as the unique, dual action lid and clip-in-points for a PCB, reduce assembly time whilst providing the end user with a premium quality, modern product that is suitable for a wide range of applications, such as: Data logging, fire sensors, solar controllers, DIN Rail electronics, environmental monitoring, desktop instruments, production equipment, solar controllers, IoT equipment, speakers and audible indication, etc.
The enclosure has a large unobstructed PCB footprint (allowing for edge-to-edge components) and there are also a range of features designed to save you money by reducing assembly time. A unique dual action lid is held in place by either a a single screw or push-button clip.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Black |
---|---|
Enclosure Height | 40mm |
Enclosure Length | 90mm |
Enclosure Width | 60mm |
External Features | Dual Action Lid |
Internal Features | PCB mounting pillars |
Material | ABS |
IP Rating | IP40 |
To use this facility please Sign In.
Sign In