CamdenBoss PCB Terminal Block Large Cable Entry 5mm

CamdenBoss Brand: CamdenBoss
<P>These 5mm pitch terminal blocks from the CamdenBoss CTB09VG Series have 2 x 2.5mm&sup2; cable entry points for interfacing larger cables.</P><P>These connectors also feature a double interlock mechanism for increased strength.</P>
  • Professional rising clamp terminals
  • Moulded in green UL 94V-0 flame retardant PA66
  • Cable entry - 2 x 2.5mm² (stranded), 2 x 4mm² (solid)
  • PCB hole size 1.5mm
  • UL, cUL and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Qty Pricing (Ex VAT) Mounting Type No. of Ways Wire Gauge (AWG) Colour Current Rating Mounting Direction Pitch Wire Gauge Wire Termination
CamdenBoss CTB09VG/2 2 Way 24A Large Cable Entry Terminal Block 5mm Pitch
CamdenBoss CTB09VG/2 2 Way 24A Large Cable Entry Terminal Block 5mm Pitch
Standard range
Order code: 21-1769
MPN: CTB09VG/2

Order in multiples of 5


80 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £1.57
100+ £1.17
500+ £1.04
Through Hole 2 14AWG Green 24A Vertical 5mm 2.5mm² Rising clamp
CamdenBoss CTB09VG/4 4 Way 24A Large Cable Entry Terminal Block 5mm Pitch
CamdenBoss CTB09VG/4 4 Way 24A Large Cable Entry Terminal Block 5mm Pitch
Extended range
Order code: 21-4616
MPN: CTB09VG/4

Order in multiples of 5


Available to back orderPlease contact us for lead time
5+ £2.69
10+ £2.20
25+ £1.74
Through hole 4 30 to 12AWG Green 24A Vertical 5mm 2.5mm² Rising clamp
CamdenBoss CTB09VG/8 8 Way 24A Large Cable Entry Terminal Block 5mm Pitch
CamdenBoss CTB09VG/8 8 Way 24A Large Cable Entry Terminal Block 5mm Pitch
Extended range
Order code: 21-4620
MPN: CTB09VG/8

Order in multiples of 5


Available to back orderPlease contact us for lead time
5+ £4.05
10+ £3.74
25+ £3.47
Through hole 8 30 to 12AWG Green 24A Vertical 5mm 2.5mm² Rising clamp
Rating24A 250V AC
Dielectric strength2kV
Insulation resistance≥5MΩ
Working temperature110°C
Recommended PCB hole size1.5mmø



Trustpilot