Christmas Opening Hours and Delivery Dates here

CamdenBoss Pluggable Terminal Strips

CamdenBoss Brand: CamdenBoss

Pluggable industrial quality terminal strips moulded in PA6 with flammability rating of UL94V-2.

  • Matching male and female supplied in 12 way lengths
  • Can be cut to size
  • Available in 6A or 10A ratings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) Pitch Current Rating Body Style Mounting Number of Ways Series Termination
CamdenBoss CTSN431/12MF 8mm 12-Way Male/Female Terminal Strip 6A
CamdenBoss CTSN431/12MF 8mm 12-Way Male/Female Terminal Strip 6A
Standard range
Order code: 21-2496
MPN: CTSN431/12MF

Order in multiples of 5


175 in stock, despatched same dayAdditional 200 due on 21/01/2026
5+ £3.55
10+ £3.01
50+ £2.99
Price per unit Ex VAT
8mm 6A Terminal strip Push-in 12 CTSN Screw
CamdenBoss CTSN433/12MF 10mm 12 Way Male/Female Terminal Strip 10A
CamdenBoss CTSN433/12MF 10mm 12 Way Male/Female Terminal Strip 10A
Standard range
Order code: 21-2497
MPN: CTSN433/12MF

Order in multiples of 5


226 in stock, despatched same dayAdditional 150 due on 21/01/2026
5+ £3.75
10+ £3.69
50+ £3.50
Price per unit Ex VAT
10mm 10A Terminal strip Push-in 12 CTSN Screw
CamdenBoss CTSN434/12MF 12mm 12 Way Male/Female Terminal Strip 16a
CamdenBoss CTSN434/12MF 12mm 12 Way Male/Female Terminal Strip 16a
Standard range
Order code: 21-2498
MPN: CTSN434/12MF

Order in multiples of 5


37 in stock, despatched same dayAdditional quantity lead time 8 weeks
5+ £5.69
10+ £5.64
50+ £4.80
Price per unit Ex VAT
12mm 16A Terminal strip Push-in 12 CTSN Screw
Operating voltage max450V AC
Current rating6A or 10A
Connector pitch8, 10 and 12mm
Moulding materialFlame retardant (UL94V2) polyamide
Metal portsM3 steel zinc colour passivated and tropicalised
Operating temperature+85°C (+110°C short period).
Manufacturers parts nos.8mmCTBS431/12M&F
10mmCTBS433/12M&F
12mmCTBS434/12M&F


Trustpilot