Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
An empty CamdenBoss ABS enclosure pre-drilled with a 22mm hole for the mounting of a pushbutton switch. The enclosure is ideal in wet, dusty or dirty conditions for controlling motor starters on pumps, saws, compressors, lathes, processors and processing lines. The enclosure has been finished with a black base and yellow lid.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Black, yellow |
---|---|
External Features | Knockout |
Internal Features | 1 way |
Material | N/A |
Finish | N/A |
Flame Resistance | N/A |
Height | 65mm |
IP Rating | IP66 |
Length | 85mm |
Type | Control station enclosure |
Width | 70mm |