CamdenBoss Screwless Terminal Blocks

<p>This range of screwless PCB terminal blocks from CamdenBoss features a push-button actuator for fast wire connection and release without the need for fixing screws.</p>
  • Suitable for applications that demand simple, fast assembly, or frequent servicing with disassembly and reconnection
  • Compact terminals designed for saving space
  • Also ideal for applications where there is reduced access to the PCB
  • Vertical cable entry and release mechanism on top face
  • Flame retardant material
  • 0.5mm² - 1.5mm² cable entry (18AWG - 16AWG)
  • Standard colour light grey
  • 5.08mm pitch
  • UL, IMQ approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Direction Mounting Type No. of Ways Wire Gauge (AWG) Colour Current Rating Pitch Wire Gauge Wire Termination
CamdenBoss CSTBV23/3 3 Way Screwless Terminal Block 5.08mm
CamdenBoss CSTBV23/3 3 Way Screwless Terminal Block 5.08mm
Standard range
CSTBV23/3
5+ £0.525

Order in multiples of 5


22 in stock, despatched same dayContact us for additional stock
Vertical Through Hole 3 16AWG Grey 16A 5.08mm 1.5mm² Screwless
CamdenBoss CSTBV23/5 5 Way Screwless Terminal Block 5.08mm
CamdenBoss CSTBV23/5 5 Way Screwless Terminal Block 5.08mm
Standard range
CSTBV23/5
20+ £3.04
100+ £2.74
500+ £2.58
1000+ £2.52

Order in multiples of 20


496 available to back orderBack-order availability date - 12/02/2025
Through hole 5 30 to 16AWG Grey 16A 5.08mm 1.5mm² Screwless
CamdenBoss CSTBV23/6 6 Way Screwless Terminal Block 5.08mm
CamdenBoss CSTBV23/6 6 Way Screwless Terminal Block 5.08mm
Standard range
CSTBV23/6
500+ £3.13

Order in multiples of 500


400 available to back orderBack-order availability date - 12/02/2025
Through hole 6 30 to 16AWG Grey 16A 5.08mm 1.5mm² Screwless
Rating16A/320V (5.08mm)
16A/630V (10.16mm)
UL=10A, CUL=10A, IMQ=16A,
Dielectric strength2kV (5.08mm)
3kV (10.16mm)
Working temperature: -33°C to +120°C
MaterialUL94 V-0 flame retardant PA68
Pin/terminal Tin plated, nickelled phospher bronze
PCB hole size Ø1.1mm (recommended)


Trustpilot